MFR Recommended

TPA0213DGQRG4 | |
|---|---|
DigiKey Part Number | TPA0213DGQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0213DGQRG4 |
Description | IC AMP CLASS AB MONO 2W 10MSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0213DGQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Input Multiplexer, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 10-HVSSOP | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,49797 € | 3.744,93 € |
| 5.000 | 1,46900 € | 7.345,00 € |
| Unit Price without VAT: | 1,49797 € |
|---|---|
| Unit Price with VAT: | 1,78258 € |



