MFR Recommended

TPA0212PWPRG4 | |
|---|---|
DigiKey Part Number | TPA0212PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0212PWPRG4 |
Description | IC AMP AB STEREO 2.6W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0212PWPRG4 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Input Multiplexer, Mute, Shutdown, Thermal Protection, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2.6W x 2 @ 3Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA0212PWPR | Texas Instruments | 81.853 | 296-2457-2-ND | 2,19316 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63087 € | 3.261,74 € |
| 4.000 | 1,59802 € | 6.392,08 € |
| Unit Price without VAT: | 1,63087 € |
|---|---|
| Unit Price with VAT: | 1,94074 € |


