
TPA0202PWP | |
|---|---|
DigiKey Part Number | 296-1940-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0202PWP |
Description | IC AMP AB STEREO 2.2W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0202PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 3Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Depop, Input Multiplexer, Mute, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83700 € | 38,37 € |
| 60 | 3,32600 € | 199,56 € |
| 120 | 3,18792 € | 382,55 € |
| 300 | 3,04187 € | 912,56 € |
| 540 | 2,96620 € | 1.601,75 € |
| 1.020 | 2,89723 € | 2.955,17 € |
| 2.520 | 2,81813 € | 7.101,69 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

