
TPA0172PWPR | |
|---|---|
DigiKey Part Number | TPA0172PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0172PWPR |
Description | IC AMP CLASS AB STER 2W 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0172PWPR Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, I2C, Input Multiplexer, Mute, Shutdown, Volume Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 2W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,16859 € | 12.337,18 € |
| Unit Price without VAT: | 6,16859 € |
|---|---|
| Unit Price with VAT: | 7,34062 € |






