
TPA0132PWPG4 | |
|---|---|
DigiKey Part Number | 2156-TPA0132PWPG4-TI-ND |
Manufacturer | |
Manufacturer Product Number | TPA0132PWPG4 |
Description | IC AMP AUDIO PWR 2.8W AB 24TSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 3Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Differential Inputs, Input Multiplexer, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Base Product Number |
| Tube: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 86,06000 € | 258,18 € |
| Unit Price without VAT: | 86,06000 € |
|---|---|
| Unit Price with VAT: | 102,41140 € |

