MFR Recommended

TPA0102PWPRG4 | |
|---|---|
DigiKey Part Number | TPA0102PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA0102PWPRG4 |
Description | IC AMP AB STEREO 1.5W 24HTSSOP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0102PWPRG4 Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Texas Instruments | Features Input Multiplexer, Mute, Shutdown |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 24-HTSSOP |
Output Type 2-Channel (Stereo) with Stereo Headphones | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 1.5W x 2 @ 4Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPA0102PWPR | Texas Instruments | 280.604 | 296-1938-2-ND | 2,30455 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70687 € | 3.413,74 € |
| 4.000 | 1,67279 € | 6.691,16 € |
| Unit Price without VAT: | 1,70687 € |
|---|---|
| Unit Price with VAT: | 2,03118 € |


