
TPA0102PWP | |
|---|---|
DigiKey Part Number | 296-1938-5-ND |
Manufacturer | |
Manufacturer Product Number | TPA0102PWP |
Description | IC AMP AB STEREO 1.5W 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA0102PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.5W x 2 @ 4Ohm | |
Voltage - Supply | 3V ~ 5.5V | |
Features | Input Multiplexer, Mute, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-HTSSOP | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,52480 € | 757,44 € |
| Unit Price without VAT: | 2,52480 € |
|---|---|
| Unit Price with VAT: | 3,00451 € |

