Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA005D14DCA

DigiKey Part Number
296-2449-5-ND
Manufacturer
Manufacturer Product Number
TPA005D14DCA
Description
IC AMP CLASS D STER 2W 48HTSSOP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA005D14DCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
2-Channel (Stereo) with Stereo Headphones
Max Output Power x Channels @ Load
2W x 2 @ 4Ohm; 50mW x 2 @ 32Ohm
Voltage - Supply
4.5V ~ 5.5V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.135 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

15.135In Stock
Ships from Rochester Electronics, LLC