
TP3465V/NOPB | |
|---|---|
DigiKey Part Number | 296-41936-5-ND |
Manufacturer | |
Manufacturer Product Number | TP3465V/NOPB |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | ISDN Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TP3465V/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 28-LCC (J-Lead) |
Packaging Tube | Supplier Device Package 28-PLCC (11.51x11.51) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications ISDN | Base Product Number |
Interface MICROWIRE™ |

