
TP3465V/63SN | |
|---|---|
DigiKey Part Number | TP3465V/63SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP3465V/63SN |
Description | IC INTERFACE SPECIALIZED 28PLCC |
Customer Reference | |
Detailed Description | ISDN Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TP3465V/63SN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | ISDN | |
Interface | MICROWIRE™ | |
Voltage - Supply | - | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |

