


TP3420AV308/NOPB | |
|---|---|
DigiKey Part Number | TP3420AV308/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TP3420AV308/NOPB |
Description | IC TELECOM INTERFACE 20PLCC |
Customer Reference | |
Detailed Description | Telecom IC 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TP3420AV308/NOPB Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 20-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 20-PLCC (9x9) |
Interface ISDN | Base Product Number |

