
TP3410J304-X | |
|---|---|
DigiKey Part Number | TP3410J304-X-ND |
Manufacturer | |
Manufacturer Product Number | TP3410J304-X |
Description | IC TRANSCEIVER FULL 1/1 28CDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full 28-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 160Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |

