Telecom IC ISDN 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3403V/NOPB

DigiKey Part Number
296-39823-5-ND
Manufacturer
Manufacturer Product Number
TP3403V/NOPB
Description
IC TELECOM INTERFACE 28PLCC
Customer Reference
Detailed Description
Telecom IC ISDN 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
TP3403V/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
ISDN
Interface
TDM
Number of Circuits
1
Voltage - Supply
5V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,21000 €11,21 €
108,81800 €88,18 €
358,03800 €281,33 €
1057,54714 €792,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,21000 €
Unit Price with VAT:13,33990 €

Other Suppliers on DigiKey

44.695In Stock
Ships from Rochester Electronics, LLC