
TP3155V | |
|---|---|
DigiKey Part Number | TP3155V-ND |
Manufacturer | |
Manufacturer Product Number | TP3155V |
Description | IC TELECOM INTERFACE 20PLCC |
Customer Reference | |
Detailed Description | Telecom IC Time Slot Assignment 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TP3155V Models |
Category | Current - Supply 1mA |
Manufacturer Texas Instruments | Operating Temperature -25°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-LCC (J-Lead) |
Function Time Slot Assignment | Supplier Device Package 20-PLCC (9x9) |
Interface Serial | Base Product Number |
Number of Circuits 1 |

