
TP3155N | |
|---|---|
DigiKey Part Number | TP3155N-ND |
Manufacturer | |
Manufacturer Product Number | TP3155N |
Description | IC TELECOM INTERFACE 20DIP |
Customer Reference | |
Detailed Description | Telecom IC Time Slot Assignment 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP3155N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Time Slot Assignment | |
Interface | Serial | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | 1mA | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |

