
TP3094V | |
|---|---|
DigiKey Part Number | TP3094V-ND |
Manufacturer | |
Manufacturer Product Number | TP3094V |
Description | IC INTERFC PCM COMBO QUAD 44PLCC |
Customer Reference | |
Detailed Description | PCM, Filter Interface 32 b PCM Audio Interface 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TP3094V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 32 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |

