
TP3067WM | |
|---|---|
DigiKey Part Number | TP3067WM-ND |
Manufacturer | |
Manufacturer Product Number | TP3067WM |
Description | IC CODEC FILTER CMOS 20SOIC |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b Serial 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP3067WM Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital ±5V |
Part Status Obsolete | Operating Temperature -25°C ~ 125°C |
Type PCM, Filter | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 8 b | Supplier Device Package 20-SOIC |
Number of ADCs / DACs 1 / 1 | Base Product Number |

