
TP3067V/NOPB | |
|---|---|
DigiKey Part Number | TP3067V/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TP3067V/NOPB |
Description | IC CODEC FILTER CMOS 20PLCC |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b Serial 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TP3067V/NOPB Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Packaging Tube | Voltage - Supply, Digital ±5V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 125°C |
Type PCM, Filter | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 20-LCC (J-Lead) |
Resolution (Bits) 8 b | Supplier Device Package 20-PLCC (9x9) |
Number of ADCs / DACs 1 / 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,05450 € | 122,18 € |
| Unit Price without VAT: | 3,05450 € |
|---|---|
| Unit Price with VAT: | 3,63486 € |

