PCM, Filter Interface 8 b Serial 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3067AN

DigiKey Part Number
296-10794-5-ND
Manufacturer
Manufacturer Product Number
TP3067AN
Description
IC COMBO CODEC/FILTER 20-DIP
Customer Reference
Detailed Description
PCM, Filter Interface 8 b Serial 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TP3067AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PCM, Filter
Data Interface
Serial
Resolution (Bits)
8 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.