
TP3064BN | |
|---|---|
DigiKey Part Number | 296-10792-5-ND |
Manufacturer | |
Manufacturer Product Number | TP3064BN |
Description | IC COMBO CODEC/FILTER 20-DIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface 8 b Serial 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP3064BN Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog 4.75V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type PCM, Filter | Mounting Type Through Hole |
Data Interface Serial | Package / Case 20-DIP (0.300", 7.62mm) |
Resolution (Bits) 8 b | Supplier Device Package 20-PDIP |
Number of ADCs / DACs 1 / 1 | Base Product Number |

