
TP3057N | |
|---|---|
DigiKey Part Number | TP3057N-ND |
Manufacturer | |
Manufacturer Product Number | TP3057N |
Description | IC CODEC FILTER CMOS 16DIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP3057N Models |
Category | Voltage - Supply, Analog ±5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital ±5V |
Packaging Tube | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Type PCM, Filter | Package / Case 16-DIP (0.300", 7.62mm) |
Data Interface Serial | Supplier Device Package 16-PDIP |
Number of ADCs / DACs 1 / 2 | Base Product Number |
Sigma Delta No |

