PCM, Filter Interface Serial 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3057ADW

DigiKey Part Number
296-10787-5-ND
Manufacturer
Manufacturer Product Number
TP3057ADW
Description
IC COMBO CODEC/FILTER 16-SOIC
Customer Reference
Detailed Description
PCM, Filter Interface Serial 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TP3057ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
±5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
±5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
PCM, Filter
Package / Case
16-SOIC (0.295", 7.50mm Width)
Data Interface
Serial
Supplier Device Package
16-SOIC
Number of ADCs / DACs
1 / 1
Base Product Number
Sigma Delta
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.