
TP3054WMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP3054WMX/NOPB |
Description | IC CODEC FILTER CMOS 16SOIC |
Customer Reference | |
Detailed Description | PCM, Filter Interface Serial 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TP3054WMX/NOPB Models |
Category | Sigma Delta No |
Manufacturer Texas Instruments | Voltage - Supply, Analog ±5V |
Series | Voltage - Supply, Digital ±5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type PCM, Filter | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Data Interface Serial | Supplier Device Package 16-SOIC |
Number of ADCs / DACs 1 / 1 | Base Product Number |

