PCM, Filter Interface PCM 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3054WM-X/63

DigiKey Part Number
TP3054WM-X/63-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP3054WM-X/63
Description
IC FILTER ENHANCE INTERFC 16SOIC
Customer Reference
Detailed Description
PCM, Filter Interface PCM 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TP3054WM-X/63 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
PCM, Filter
Data Interface
PCM
Resolution (Bits)
-
Number of ADCs / DACs
1 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.