
TP3054N-X/NOPB | |
|---|---|
DigiKey Part Number | TP3054N-X/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TP3054N-X/NOPB |
Description | IC ENHANCED INTERFACE SER 16-DIP |
Customer Reference | |
Detailed Description | PCM, Filter Interface Serial 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TP3054N-X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | PCM, Filter | |
Data Interface | Serial | |
Resolution (Bits) | - | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | ±5V | |
Operating Temperature | -25°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,06130 € | 918,39 € |
| Unit Price without VAT: | 3,06130 € |
|---|---|
| Unit Price with VAT: | 3,64295 € |

