PCM, Filter Interface Serial 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP3054BN

DigiKey Part Number
296-1936-5-ND
Manufacturer
Manufacturer Product Number
TP3054BN
Description
IC PCM CODEC & FILTER 16-DIP
Customer Reference
Detailed Description
PCM, Filter Interface Serial 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TP3054BN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
±5V
Manufacturer
Texas Instruments
Voltage - Supply, Digital
±5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
PCM, Filter
Package / Case
16-DIP (0.300", 7.62mm)
Data Interface
Serial
Supplier Device Package
16-PDIP
Number of ADCs / DACs
1 / 1
Base Product Number
Sigma Delta
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 2.020 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2.020In Stock
Ships from Rochester Electronics, LLC