PCM, Filter Interface 8 b Serial 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP13067BN

DigiKey Part Number
2156-TP13067BN-TI-ND
Manufacturer
Manufacturer Product Number
TP13067BN
Description
IC COMBO CODEC/FILTER 20-DIP
Customer Reference
Detailed Description
PCM, Filter Interface 8 b Serial 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TP13067BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PCM, Filter
Data Interface
Serial
Resolution (Bits)
8 b
Number of ADCs / DACs
1 / 1
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.203
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1172,20316 €257,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,20316 €
Unit Price with VAT:2,62176 €