
TP11362AV/NOPB | |
|---|---|
DigiKey Part Number | TP11362AV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TP11362AV/NOPB |
Description | IC TELECOM INTERFACE 28PLCC |
Customer Reference | |
Detailed Description | Telecom IC Adaptive Differential Pulse Code Modulation (ADPCM) Transcoder 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | TP11362AV/NOPB Models |
Category | Current - Supply 7mA |
Manufacturer Texas Instruments | Power (Watts) 35 mW |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Adaptive Differential Pulse Code Modulation (ADPCM) Transcoder | Package / Case 28-LCC (J-Lead) |
Interface PCM, Serial | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 4 | Base Product Number |
Voltage - Supply 5V |

