MFR Recommended

TNETV2685VIDZUT9 | |
|---|---|
DigiKey Part Number | TNETV2685VIDZUT9-ND |
Manufacturer | |
Manufacturer Product Number | TNETV2685VIDZUT9 |
Description | DIGITAL MEDIA PROCESSOR |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 900MHz 529-FCBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | TNETV2685VIDZUT9 Models |
Category | On-Chip RAM 576kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 529-BFBGA |
Interface Host Interface, I2C, McASP, PCI, SPI, UART | Supplier Device Package 529-FCBGA (19x19) |
Clock Rate 900MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320DM648CUT9 | Texas Instruments | 0 | TMS320DM648CUT9-ND | 95,47250 € | MFR Recommended |


