
TNETV2665VIDZWT4 | |
|---|---|
cms-digikey-product-number | TNETV2665VIDZWT4-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TNETV2665VIDZWT4 |
cms-description | DAVINCI DIGITAL MEDIA SYSTEM-ON- |
cms-standard-lead-time | 18 Weeks |
cms-customer-reference | |
cms-detailed-description | Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
cms-eda-cad-models | TNETV2665VIDZWT4 Models |
cms-category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 90 | 31,51567 € | 2.836,41 € |
| Unit Price without VAT: | 31,51567 € |
|---|---|
| Unit Price with VAT: | 37,50365 € |

