
TNETV2664FIDZWT | |
|---|---|
DigiKey Part Number | TNETV2664FIDZWT-ND |
Manufacturer | |
Manufacturer Product Number | TNETV2664FIDZWT |
Description | DAVINCI DIGITAL MEDIA SYSTEM-ON- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TNETV2664FIDZWT Models |
Category | On-Chip RAM 240kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 400MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 31,76789 € | 2.859,11 € |
| Unit Price without VAT: | 31,76789 € |
|---|---|
| Unit Price with VAT: | 37,80379 € |

