
TNETV2501INPGF | |
|---|---|
DigiKey Part Number | TNETV2501INPGF-ND |
Manufacturer | |
Manufacturer Product Number | TNETV2501INPGF |
Description | IC DGTL SIGNAL PROCESSOR 176LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TNETV2501INPGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, UART | |
Clock Rate | 300MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 48kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.26V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 5,96425 € | 477,14 € |
| Unit Price without VAT: | 5,96425 € |
|---|---|
| Unit Price with VAT: | 7,09746 € |

