
TNETV1055IPWZDW | |
|---|---|
DigiKey Part Number | TNETV1055IPWZDW-ND |
Manufacturer | |
Manufacturer Product Number | TNETV1055IPWZDW |
Description | IC DSP SOC |
Customer Reference | |
Detailed Description | Digital Signal Processor (DSP) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Clock Rate | - | |
Non-Volatile Memory | - | |
On-Chip RAM | - | |
Voltage - I/O | - | |
Voltage - Core | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

