1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNETE2201BPJWR

DigiKey Part Number
296-TNETE2201BPJWRTR-ND - Tape & Reel (TR)
296-TNETE2201BPJWRCT-ND - Cut Tape (CT)
296-TNETE2201BPJWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNETE2201BPJWR
Description
IC TRANSCEIVER HALF 1/1 64HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half Gigabit Ethernet 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TNETE2201BPJWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
1.25Gbps
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 930 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 €7,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,52565 €4.525,65 €
Manufacturers Standard Package
Unit Price without VAT:7,56000 €
Unit Price with VAT:8,99640 €

Other Suppliers on DigiKey

930In Stock
Ships from Rochester Electronics, LLC