TMX5700714APZQQ1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.803
Unit Price: 17,66000 €
Datasheet
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 32-Bit Dual-Core 100MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX5700714APZQQ1

DigiKey Part Number
296-44082-ND
Manufacturer
Manufacturer Product Number
TMX5700714APZQQ1
Description
IC MCU 32BIT 768KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-R4F Hercules™ TMS570 ARM® Cortex®-R Microcontroller IC 32-Bit Dual-Core 100MHz 768KB (768K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMX5700714APZQQ1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
64K x 8
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ARM® Cortex®-R4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Grade
Automotive
Speed
100MHz
Qualification
AEC-Q100
Connectivity
CANbus, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
Mounting Type
Surface Mount
Peripherals
DMA, POR, PWM, WDT
Supplier Device Package
100-LQFP (14x14)
Number of I/O
55
Package / Case
100-LQFP
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS5700714APZQQ1Texas Instruments1.803296-45412-ND17,66000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes