Direct

TMX320F28377SPZPT | |
|---|---|
DigiKey Part Number | 296-39644-ND |
Manufacturer | |
Manufacturer Product Number | TMX320F28377SPZPT |
Description | IC MCU 32BIT 1MB FLASH 100HTQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 200MHz 1MB (512K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320F28377SPZPT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 82K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.47V |
Part Status Obsolete | Data Converters A/D 14x12b, 14x16b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 100-HTQFP (14x14) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB | Package / Case 100-TQFP Exposed Pad |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F28377SPZPT | Texas Instruments | 0 | 296-45290-ND | 18,90000 € | Direct |


