C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320F28335PGFA

DigiKey Part Number
296-22073-ND
Manufacturer
Manufacturer Product Number
TMX320F28335PGFA
Description
IC MCU 32BIT 512KB FLASH 176LQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 512KB (256K x 16) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMX320F28335PGFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 16
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.