TMX320F28075PTPT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 50
Unit Price: 15,72000 €
Datasheet
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 120MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320F28075PTPT

DigiKey Part Number
296-39641-ND
Manufacturer
Manufacturer Product Number
TMX320F28075PTPT
Description
IC MCU 32BIT 512KB FLSH 176HLQFP
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 120MHz 512KB (256K x 16) FLASH 176-HLQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMX320F28075PTPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
97
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
50K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Data Converters
A/D 17x12b; D/A 3x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-HLQFP (24x24)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes