Similar

TMX320F2806PZA | |
|---|---|
DigiKey Part Number | 296-17605-ND |
Manufacturer | |
Manufacturer Product Number | TMX320F2806PZA |
Description | IC MCU 32BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 64KB (32K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320F2806PZA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Bag | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Obsolete | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F2806PZA | Texas Instruments | 633 | 296-18328-ND | 19,03000 € | Similar |


