
TMX320F28069PZA | |
|---|---|
DigiKey Part Number | TMX320F28069PZA-ND |
Manufacturer | |
Manufacturer Product Number | TMX320F28069PZA |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 80MHz 256KB (128K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320F28069PZA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 50K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Part Status Discontinued at DigiKey | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 80MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 11,30100 € | 339,03 € |
| Unit Price without VAT: | 11,30100 € |
|---|---|
| Unit Price with VAT: | 13,44819 € |

