
TMX320DM365BZCE | |
|---|---|
DigiKey Part Number | TMX320DM365BZCE-ND |
Manufacturer | |
Manufacturer Product Number | TMX320DM365BZCE |
Description | IC DIGITAL MEDIA SOC 338NFBGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 300MHz 338-BGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320DM365BZCE Models |
Category | On-Chip RAM 32kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.35V |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TC) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital Media System-on-Chip (DMSoC) | Package / Case 338-LFBGA |
Interface HPI, I2C, McBSP, MMC, SD, SPI, UART, USB | Supplier Device Package 338-BGA (13x13) |
Clock Rate 300MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |

