Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMX320C6748ZWT

DigiKey Part Number
296-24845-5-ND
Manufacturer
Manufacturer Product Number
TMX320C6748ZWT
Description
IC DSP FLOATING POINT 361NFBGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMX320C6748ZWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed/Floating Point
Interface
Ethernet, Host Interface, I2C, McASP, McBSP, MMC, SPI, UART, USB
Clock Rate
300MHz
Non-Volatile Memory
External
On-Chip RAM
448kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
131,52000 €31,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,52000 €
Unit Price with VAT:37,50880 €