
TMX320C6748ZCE | |
|---|---|
DigiKey Part Number | 296-24844-5-ND |
Manufacturer | |
Manufacturer Product Number | TMX320C6748ZCE |
Description | IC DSP FLOATING POINT 361NFBGA |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320C6748ZCE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed/Floating Point | |
Interface | Ethernet, Host Interface, I2C, McASP, McBSP, MMC, SPI, UART, USB | |
Clock Rate | 300MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 448kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,52000 € | 31,52 € |
| 10 | 25,63600 € | 256,36 € |
| 25 | 24,16560 € | 604,14 € |
| Unit Price without VAT: | 31,52000 € |
|---|---|
| Unit Price with VAT: | 37,50880 € |

