
TMX320C28343ZHH | |
|---|---|
DigiKey Part Number | 296-24215-ND |
Manufacturer | |
Manufacturer Product Number | TMX320C28343ZHH |
Description | IC MCU 32BIT ROMLESS 179BGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 200MHz 179-BGA MicroStar (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMX320C28343ZHH Models |
Category | On-Chip RAM 260kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.10V |
Packaging Box | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Floating Point | Package / Case 179-LFBGA |
Interface CAN, EBI/EMI, I2C, McBSP, SCI, SPI | Supplier Device Package 179-BGA MicroStar (12x12) |
Clock Rate 200MHz | Base Product Number |
Non-Volatile Memory ROM (16kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 € | 23,78 € |
| Unit Price without VAT: | 23,78000 € |
|---|---|
| Unit Price with VAT: | 28,29820 € |

