
TMUXRTJ-RRQEVM | |
|---|---|
DigiKey Part Number | 296-TMUXRTJ-RRQEVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUXRTJ-RRQEVM |
Description | TMUX EVAL BOARD RTJ RRQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Multiplexer | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,47000 € | 134,47 € |
| Unit Price without VAT: | 134,47000 € |
|---|---|
| Unit Price with VAT: | 160,01930 € |

