
TMUXHS4612RETR | |
|---|---|
DigiKey Part Number | 296-TMUXHS4612RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUXHS4612RETR |
Description | 6-CHANNEL 20GBPS DIFFERENTIAL 2: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 1:2, 2:1 110Ohm 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4612RETR Models |
Category | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Manufacturer Texas Instruments | Switch Time (Ton, Toff) (Max) 200ns, 400ns |
Packaging Tape & Reel (TR) | -3db Bandwidth 13GHz |
Part Status Active | Crosstalk -30dB @ 10GHz |
Switch Circuit DPST, SPDT | Operating Temperature 0°C ~ 105°C (TA) |
Multiplexer/Demultiplexer Circuit 1:2, 2:1 | Mounting Type Surface Mount |
Number of Circuits 6 | Package / Case 40-WFQFN Exposed Pad |
On-State Resistance (Max) 110Ohm | Supplier Device Package 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,27446 € | 3.823,38 € |
| Unit Price without VAT: | 1,27446 € |
|---|---|
| Unit Price with VAT: | 1,51661 € |

