
TMUXHS4612IRETT | |
|---|---|
DigiKey Part Number | 296-TMUXHS4612IRETTTR-ND - Tape & Reel (TR) 296-TMUXHS4612IRETTCT-ND - Cut Tape (CT) 296-TMUXHS4612IRETTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUXHS4612IRETT |
Description | 6-CHANNEL 20GBPS DIFFERENTIAL 2: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 1:2, 2:1 110Ohm 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4612IRETT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 110Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 400ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -30dB @ 10GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15700 € | 21,57 € |
| 25 | 1,97800 € | 49,45 € |
| 100 | 1,78160 € | 178,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,68796 € | 421,99 € |
| 500 | 1,63150 € | 815,75 € |
| 750 | 1,60324 € | 1.202,43 € |
| 1.250 | 1,57191 € | 1.964,89 € |
| 1.750 | 1,55361 € | 2.718,82 € |
| 2.500 | 1,53600 € | 3.840,00 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


