
TMUXHS4612IRETR | |
|---|---|
DigiKey Part Number | 296-TMUXHS4612IRETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUXHS4612IRETR |
Description | 6-CHANNEL 20GBPS DIFFERENTIAL 2: |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 1:2, 2:1 110Ohm 40-WQFN (6x3) |
Datasheet | Datasheet |
EDA/CAD Models | TMUXHS4612IRETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | DPST, SPDT | |
Multiplexer/Demultiplexer Circuit | 1:2, 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 110Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 200ns, 400ns | |
-3db Bandwidth | 13GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | - | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -30dB @ 10GHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,30599 € | 3.917,97 € |
| 6.000 | 1,28128 € | 7.687,68 € |
| Unit Price without VAT: | 1,30599 € |
|---|---|
| Unit Price with VAT: | 1,55413 € |

