
TMUXHS4446EVM | |
|---|---|
DigiKey Part Number | 296-TMUXHS4446EVM-ND |
Manufacturer | |
Manufacturer Product Number | TMUXHS4446EVM |
Description | EVAL BOARD FOR TMUXHS4446 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMUXHS4446 - Multiplexer, Demultiplexer (MUX, DEMUX) Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Multiplexer, Demultiplexer (MUX, DEMUX) |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part TMUXHS4446 |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,48000 € | 212,48 € |
| Unit Price without VAT: | 212,48000 € |
|---|---|
| Unit Price with VAT: | 252,85120 € |

