4 Circuit IC Switch 1:2, 2:1 8Ohm 42-WQFN (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUXHS4412RUAT

DigiKey Part Number
296-TMUXHS4412RUATTR-ND - Tape & Reel (TR)
296-TMUXHS4412RUATCT-ND - Cut Tape (CT)
296-TMUXHS4412RUATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUXHS4412RUAT
Description
IC SW DPST, SPDTX4 8OHM 42WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:2, 2:1 8Ohm 42-WQFN (3.5x9)
Datasheet
 Datasheet
EDA/CAD Models
TMUXHS4412RUAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
DPST, SPDT
Multiplexer/Demultiplexer Circuit
1:2, 2:1
Number of Circuits
4
On-State Resistance (Max)
8Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.71V ~ 1.98V, 3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
130ns, 100ns
-3db Bandwidth
13GHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-54dB @ 10GHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-WQFN (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,82200 €18,22 €
251,66800 €41,70 €
1001,49800 €149,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,41700 €354,25 €
5001,36820 €684,10 €
7501,34375 €1.007,81 €
1.2501,31666 €1.645,82 €
1.7501,30082 €2.276,43 €
2.5001,28559 €3.213,97 €
6.2501,25281 €7.830,06 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €